Stackpole Electronics CF14JT510K

Axial Fixed Resistor Cf 0.091DIAX0.236L 2.30MMX6.00MM 0.25W 1/4W 510 Kohm 0/ -850PPM/C
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT510K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+170%

CAD Models

Download Stackpole Electronics CF14JT510K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.024
Stock
196,715
549
Authorized Distributors
6
3
Resistance
510 kΩ
510 kΩ
Mount
Axial, Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-850 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF14JT560K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 560kOhm 0/ -850ppm/C
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT510K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 510kOhm 0.25W 1/4W
Yageo GroupCFR-25JR-52-470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J470K
Res, 470K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J470K

Descriptions

Descriptions of Stackpole Electronics CF14JT510K provided by its distributors.

Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 510kOhm 0/ -850ppm/C
Fixed Resistor, Carbon Film, 0.25W, 510000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
CF Series 0.25 W 510 kO ±5% 0/-850 ppm/°C Carbon Film Resistor
Res Carbon Film 510K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C AXL T/R
510KΩ ±5% 250mW -850ppm/℃~0ppm/℃ Plugins Through hole mounting 6mm(Length)
Res Cbnflm 510K Ohm 5% 1/4W Axl Th Rohs Compliant: Yes

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14JT510K.