Vishay PR03000205603JAC00

Fixed Resistor, Metal Film, 3W, 560000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000205603JAC00.

IHS

Datasheet19 pages2 years ago

Future Electronics

X-ON

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 560K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000005603JA100
Stackpole ElectronicsCF14JT560K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 560kOhm 0/ -850ppm/C
Stackpole ElectronicsCF14JB560K
Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT510K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 510kOhm 0/ -850ppm/C

Descriptions

Descriptions of Vishay PR03000205603JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 560000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
560 kOhms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Meta
Metal Film Resistors 560kΩ 3W ±250ppm/℃ ±5% Plugin,D5.2xL16.7mm Through Hole Resistors ROHS
PR03 SERIES AXIAL METAL FILM RESISTOR 560KOHMS +/-5% 3W +/-250PPM/DEGC
Res Metal Film 560K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 560kOhm ±250ppm/C
Resistor: power metal; THT; 5.2x19.5mm; 560kOhm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 560KOHM, 3W, 5%; Resistance:560kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric