Vishay PR01000104703JA100

Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000104703JA100.

IHS

Datasheet19 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.75%

CAD Models

Download Vishay PR01000104703JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.067
Stock
87,149
129,134
Authorized Distributors
6
6
Resistance
470 kΩ
470 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSF1JT470K
Fixed Resistor, Metal Oxide Film, 1W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Metal Film Resistors 470kΩ 500mW ±200ppm/℃ ±5% Plugin,D4xL9mm Through Hole Resistors ROHS
TE Connectivity5-1625892-1
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 470kOhm ±350ppm/C
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Vishay PR01000104703JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 470K, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay PR01000104703JA100
Res Metal Film 470K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo
PR01 SERIES AXIAL METAL FILM RESISTOR 470KOHMS +/-5% 1W +/-250PPM/DEGC
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 470kOhm ±250ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric