What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VR37000004703JA100

Metal Film Resistors 470kΩ 500mW ±200ppm/℃ ±5% Plugin, D4xL9mm Through Hole Resistors ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000004703JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.69%

CAD Models

Download Vishay VR37000004703JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.081
Stock
76,710
19,400
Authorized Distributors
6
5
Resistance
470 kΩ
470 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 470kOhm ±200ppm/C
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT470K
Fixed Resistor, Metal Oxide Film, 1W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Glaze 470K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive T/R
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR50J470K
Res Carbon Film 470K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay VR37000004703JA100 provided by its distributors.

Metal Film Resistors 470kΩ 500mW ±200ppm/℃ ±5% Plugin,D4xL9mm Through Hole Resistors ROHS
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 470kOhm ±200ppm/C
VR37 SERIES AXIAL METAL GLAZE RESISTOR 470KOHMS +/-5% 0.5W +/-200PPM/DEGC
Res Metal Glaze 470K Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VR37000004703JA100.