What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR01000104703JR500

Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000104703JR500.

IHS

Datasheet19 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-16.51%

CAD Models

Download Vishay PR01000104703JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.074
Stock
131,505
179,542
Authorized Distributors
6
6
Resistance
470 kΩ
470 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879351-4
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-470K
Ultra Miniature Style Metal Film Resistor 470kOhm 1W 5% Axial T/R
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879355-0
Fixed Resistor, Metal Film, 3W, 470000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT470K
Fixed Resistor, Metal Oxide Film, 3W, 470000ohm, 500V, 5% +/-Tol, Through Hole Mount
Yageo GroupRSF100JB-73-470K
Flame-Proof Type Metal Oxide Film Resistor 470kOhm 1W 5% Axial Bulk

Descriptions

Descriptions of Vishay PR01000104703JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 470K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
PR01 Series Ø2.5 x 6.5 mm 1 W 470 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 470kOhm ±250ppm/C
RES MTLFLM 470K OHM 5% 1W 250PPM/ C AXL TH
RESISTOR, 470 KILOOHMS KILOOHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), CERAMIC
METAL FILM RESISTOR, 470KOHM, 1W, 5%; Re; METAL FILM RESISTOR, 470KOHM, 1W, 5%; Resistance:470kohm; Product Range:PR01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rat

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000104703JR500.