
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PR01000103908JA100 | 30 | 1 | |||||||||
| TME | PR01-3R9 | 0 | 10 | 15h | ||||||||
| TTI Europe | PR01000103908JA100 | 17,000 | 1K | Ammo Pack | 2d | |||||||
| RS (Formerly Allied Electronics) | PR01000103908JA100 | 0 | 10 | Bulk | 6h | |||||||
| Avnet | PR01000103908JA100 | 0 | 1K | 19h |
Download datasheets and manufacturer documentation for Vishay PR01000103908JA100.
Download Vishay PR01000103908JA100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PR01000103908JA100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PR01000103908JA100.