Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ3R9

Fixed Resistor, Metal Oxide Film, 2W, 3.9ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ3R9.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Farnell

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.82%

CAD Models

Download TE Connectivity ROX2SJ3R9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.038
Stock
16,672
680
Authorized Distributors
6
1
Resistance
3.9 Ω
3.9 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP5-1625892-0
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9Ohm 3W
TE ConnectivityROX1SJ3R9
Fixed Resistor, Metal Oxide Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-7
Fixed Resistor, Metal Film, 2W, 3.9ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R90
Fixed Resistor, Carbon Film, 0.25W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R90
Fixed Resistor, Carbon Film, 0.5W, 3.9ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT3R90
Fixed Resistor, Metal Oxide Film, 2W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1625892-0
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9Ohm 3W
Fixed Resistor, Metal Film, 2W, 3.9ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622472-1
Fixed Resistor, Thin Film, 0.6W, 3.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622471-1
Fixed Resistor, Thin Film, 0.6W, 3.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ3R9 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 3.9ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 3.9Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 3.9 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 3.9 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 3R9, 2W, Axial, Metal Oxide Rohs Compliant: Yes
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 3.9 Ω, Neohm ROX
2W SM M/OX 5% 3R9 Resistance Value: 3.9 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 3.9 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ3R9 | Internal Number: 4-1625890-9 | TE Connectivity | NEOHM
RES, 3R9, 5%, 2W, AXIAL, METAL OXIDE; Resistance: 3.9ohm; Product Range: ROX Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625890-9
  • ROX2SJ3R9.