TE Connectivity / AMP 5-1625892-0

Through Hole Resistor, Rox Series, 3.9 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1625892-0.

Newark

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
-8.86%

CAD Models

Download TE Connectivity / AMP 5-1625892-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityROX1SJ3R9
Fixed Resistor, Metal Oxide Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-7
Fixed Resistor, Metal Film, 3W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R9
Fixed Resistor, Metal Oxide Film, 2W, 3.9ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R90
Fixed Resistor, Carbon Film, 0.25W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R90
Fixed Resistor, Carbon Film, 0.5W, 3.9ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.9ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R9
Fixed Resistor, Metal Oxide Film, 2W, 3.9ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622472-1
Fixed Resistor, Thin Film, 0.6W, 3.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622471-1
Fixed Resistor, Thin Film, 0.6W, 3.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1625892-0 provided by its distributors.

Through Hole Resistor, Rox Series, 3.9 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Oxide Film, 3W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 3.9 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
3W SM M/OX 5% 3R9 Resistance Value: 3.9 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 3.9 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ3R9 | Internal Number: 5-1625892-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ3R9