Vishay PR01000102703JA100

Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102703JA100.

IHS

Datasheet19 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.01%

CAD Models

Download Vishay PR01000102703JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.073
Stock
32,557
76,295
Authorized Distributors
6
6
Resistance
270 kΩ
270 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1.3W, 270000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 270000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625885-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 1W
Fixed Resistor, Metal Film, 0.5W, 270000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Vishay PR01000102703JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 SERIES AXIAL METAL FILM RESISTOR 270KOHMS +/-5% 1W +/-250PPM/DEGC
Res Metal Film 270K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
270K¦¸ ¡À5% 1W ¡À250ppm/¡æ 8mm*2.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric