Vishay PR01000102703JR500

Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102703JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-3.11%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.074
Stock
76,295
31,307
Authorized Distributors
6
6
Resistance
270 kΩ
270 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 270000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-8
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-270K
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879351-8
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-270K
Flame-Proof Type Metal Oxide Film Resistor 270kOhm 1W 5% Axial Bulk
TE Connectivity / AMP4-1879353-4
Fixed Resistor, Metal Film, 2W, 270000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000102703JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 270K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 270kOhm ±250ppm/C
PR01 Series 0207 270 kOhm ±5% 1 W ±250 ppm/K Power Metal Film Lead Resistor
Resistor;Metal Film;Res 270 Kilohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR01000102703JR500
Resistor, METAL FILM, 270 KOHM, 1 W, 5%;; 5%; Product Range:Vishay PR01000102703JR500. - PR01 Series;
Resistor Axial metal film 1W 270K
RS APAC
RES, METAL FILM, 270KOHM, 1W, 5%; Resistance:270kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Series:5073; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000102703JR500.