TE Connectivity / AMP 4-1625885-9

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 1W
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1625885-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

element14 APAC

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
-72.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP4-1879351-8
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ270K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 3W
TE Connectivity / AMP3-1625890-4
Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1625890-4
Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-270K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 270kOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.5W, 270000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1625885-9 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 1W
Fixed Resistor, Metal Oxide Film, 1W, 270000Ohm, 350V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole
RESISTOR, METAL OXIDE, RES 270 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide Film 270K Ohm 5% 1W -700ppm/°CConformalCoated AXL Ammo
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 270K Ω, Neohm ROX
RES, 270K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 270kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Available until stocks are exhausted
1W SM M/OX 5% 270K Resistance Value: 270K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 270K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ270K | Internal Number: 4-1625885-9 | Alias Number: ROX1SJ270KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ270K