Vishay PR01000102203JR500

Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102203JR500.

Newark

Datasheet19 pages3 years ago
Datasheet20 pages10 years ago
Datasheet20 pages7 years ago
Datasheet16 pages11 years ago

X-ON

Inventory History

3 month trend:
+13.27%

CAD Models

Download Vishay PR01000102203JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
$ 0.072
Stock
92,368
20,597
20,597
Authorized Distributors
6
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 220000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 220kOhm ±200ppm/C
TE Connectivity / AMP4-1879351-6
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-2
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-220K
Metal Film Resistors 220kΩ 1W ±300ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
TE Connectivity / AMP4-1879351-6
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000102203JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 220kOhm 1W
RESISTOR, METAL FILM, RES 220 KILOHMS, 1 W, TOL 5%, AXIAL, CERAMIC HOUSED, CT
Res Metal Film 220K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
PR01 Series Ø2.5 x 6.5 mm 1 W 220 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
RES, METAL FILM, 220KOHM, 1W, 5%; ;ROHS COMPLIANT: YES
RES MTLFLM 220K OHM 5% 1W 250PPM/ C AXL TH
RESISTOR, METAL FILM, 220 KOHM, 1 W, ± 5%; Resistance:220kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric