Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-1879353-2

Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879353-2.

IHS

Datasheet4 pages5 years ago

Newark

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.88%

CAD Models

Download TE Connectivity / AMP 4-1879353-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRR03J220KTB
Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-6
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-1
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT220K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JA220K
Res Carbon Film 220K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityRR03J220KTB
Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-6
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-7
Fixed Resistor, Metal Film, 1W, 240000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-220K
Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879353-2 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 220K, 2W, Axial, Metal Film; |Te Connectivity Neohm RR02J220KTB
Resistor, 220K, 2W, AXIAL, METAL FILM; Resist; Resistance:220kohm; Product Range:RR Series; Power Rating:2W;
Res Metal Film 220K Ohm 5% 2W ±300ppm/°CConformalCoated AXL Ammo
Metal Film Resistors - Through Hole RR02 5% 220K AMMO
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 220K Ω, 2 W, Neohm RR
RR02 5% 220K AMMO Resistance Value: 220K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 220K Ω Metal Film Power Resistor 5 % | Part Number: RR02J220KTB | Internal Number: 4-1879353-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879353-2.
  • RR02J220KTB
  • RR02J220KTB.