Vishay PR01000102203JA100

Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102203JA100.

IHS

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.80%

CAD Models

Download Vishay PR01000102203JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.065
$ 0.065
Stock
25,697
103,640
103,640
Authorized Distributors
6
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1.3W, 220000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 220000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupFMP200JT-52-220K
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR25J220K
Res Carbon Film 220K Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W

Descriptions

Descriptions of Vishay PR01000102203JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 220K, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay PR01000102203JA100
Res Metal Film 220K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
PR01 SERIES AXIAL METAL FILM RESISTOR 220KOHMS +/-5% 1W +/-250PPM/DEGC
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 220kOhm ±250ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric