Vishay PNM0805E1002BST5

Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
$ 1.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PNM0805E1002BST5.

Farnell

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-92.88%

CAD Models

Download Vishay PNM0805E1002BST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity2176093-5
Res Thin Film 0805 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Res Thin Film 0805 10K Ohm 0.1% 0.2W(1/5W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 10K Ohm 0.1% 0.2W(1/5W) ±25ppm/C Sulfur Resistant Pad SMD T/R
TE ConnectivityRP73PF2A11KBTDF
Res Thin Film 0805 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity2176093-3
Res Thin Film 0805 9.53K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Vishay PNM0805E1002BST5 provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
Surface Mount Thin Film Resistor, Pnm Series, 10 Kohm, 200 Mw, - 0.1%, 100 V |Vishay PNM0805E1002BST5
RES SMD 10K OHM 0.1% 1/5W 0805
RES, 10K, 0.1%, 0.2W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10kohm; Product Range: PNM Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 200mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric