
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | RP73PF2A9K53BTDF | 1,000 | 1K | |||||||||
| Onlinecomponents.com | RP73PF2A9K53BTDF | 1,000 | 1K | Bulk | ||||||||
| Newark | 2176093-3 | 1,000 | 1K | |||||||||
| TME | 21760933-TEC | 1,000 | 1K | 19h | ||||||||
| Powell Electronics | 2176093-3 | 660 | 1K | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 2176093-3.
Download TE Connectivity 2176093-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2176093-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2176093-3.