TE Connectivity 2176093-5

Res Thin Film 0805 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176093-5.

element14 APAC

Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-23.84%

CAD Models

Download TE Connectivity 2176093-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.077
$ 0.077
Stock
1,487,241
148,622
148,622
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity1614886-1
Res Thin Film 0805 10K Ohm 0.1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6YEB103V
Res Metal Film 0805 10K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 2176093-5 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 10k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
0805 Chip Resistor - Surface Mount ROHS
RES, 10K, 0.1%, 0.25W, THIN FILM, 0805; Available until stocks are exhausted Alternative available
10KΩ ±0.1% 250mW -25ppm/℃~25ppm/℃ 0805 SMD mount 2mm*1.25mm*1.25mm
RP73 Series 10 kOhm ±0.1% 0.25 W ±25 ppm/°C High Power Precision Chip Resistor
RP 2A 0.25W 10K 0.1% 25PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A10KBTDF | Internal Number: 2176093-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A10KBTDF
  • RP73PF2A10KBTDF.