Vishay PHP02512E10R0BST5

Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/C Pad SMD T/R
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PHP02512E10R0BST5.

IHS

Datasheet5 pages5 years ago

X-ON

Factory Futures

Inventory History

3 month trend:
-6.03%

CAD Models

Download Vishay PHP02512E10R0BST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.515
Stock
58,733
11,300
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Case/Package
2512
2512
Tolerance
0.1 %
0.1 %
Power Rating
2.5 W
2.5 W
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 2512 10 Ohm 0.1% 6W ±25ppm/C Pad SMD T/R
TE Connectivity2176070-1
Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/C Molded SMD T/R
TE ConnectivityCRGH2512J10R
2W Thick Film Resistors ±5% ±200ppm/℃ 10Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-7W10RL
Res Thick Film 2512 10 Ohm 1% 2W ±200ppm/C Pad SMD T/R
TE ConnectivityCRGH2512J10R
2W Thick Film Resistors ±5% ±200ppm/℃ 10Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay PHP02512E10R0BST5 provided by its distributors.

Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
2512 (6432Metric) 2512 PHP 0.259Lx0.124W 6.58mmx3.15mm 2.5W 10Ohms ±25ppm/C
Res, 10R, 0.1%, 2.5W, 2512, Thin Film; Resistance:10Ohm; Resistance Tolerance:± 0.1%; Power Rating:2.5W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Product Range:Php Series Rohs Compliant: Yes |Vishay PHP02512E10R0BST5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHP02512E10R0BST5.