TE Connectivity 2176070-1

Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/C Molded SMD T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176070-1.

Upverter

Datasheet7 pages6 years ago

Electro Sonic

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+24.37%

CAD Models

Download TE Connectivity 2176070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity2176070-1
Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/C Molded SMD T/R
PanasonicERJU1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 2176070-1 provided by its distributors.

Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 10Ohm ±100ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 10 Ω, 2 W, CGS 3521
3521 10R 1% 2W Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 10 Ω Thick Film Power Resistor 1 % | Part Number: 352110RFT | Internal Number: 2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352110RFT
  • 352110RFT.