Vishay PHP02512E10R0BST3

Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/C Pad SMD T/R
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PHP02512E10R0BST3.

Alternate Parts

Price @ 1000
$ 3.515
$ 3.18
Stock
11,300
58,733
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Case/Package
2512
2512
Tolerance
0.1 %
0.1 %
Power Rating
2.5 W
2.5 W
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0603B10RE
Fixed Resistor, Thin Film, 0.063W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0603 10 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay PHP02512E10R0BST3 provided by its distributors.

Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
Surface Mount Thin Film Resistor, Php Series, 10 Ohm, 2.5 W, - 0.1%, 200 V, 2512 [6432 Metric] |Vishay PHP02512E10R0BST3
RES, 10R, 0.1%, 2.5W, 2512, THIN FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 10ohm; Product Range: PHP Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 2.5W; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric