Descriptions of TE Connectivity 1879208-1 provided by its distributors.
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 10Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402
CPF Series 0402 10 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
PRECISION THIN FILM SURFACE MNT RESISTOR 0402 10OHM +/-0.1% 0.063W +/-25PPM/DEGC
Thin Film Resistors-SMD CPF 0402 10R 0.1% 25PPM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10Ohm ±25ppm/C
10Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
TE CONNECTIVITY / NEOHM - CPF0402B10RE1 - DÜNNSCH.WIDERSTAND 10R 0.1% 0.063W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 10 Ω, .063 W, Neohm CPF
RES, THIN FILM, 10R, 0.1%, 0.063W, 0402; Resistor Case Style:0402 [1005 Metric]; Resistance:10ohm; Product Range:CPF Series; Voltage Rating:25V; Resistor Element Type:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1% RoHS Compliant: Yes
CPF 0402 10R 0.1% 25PPM 1K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10RE1 | Internal Number: 1879208-1 | TE Connectivity | NEOHM
RES, 10R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device