Vishay P6SMB30A-E3/52

600 W 30 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB30A-E3/52.

IHS

Datasheet6 pages3 years ago

TME

Newark

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-8.57%

CAD Models

Download Vishay P6SMB30A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.114
$ 0.114
Stock
287,742
521,971
521,971
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.5 A
14.7 A
14.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
LittelfuseTPSMB30A
TPSMB Series 600 W 25.6 V Unidirectional Surface Mount TVS Diode - DO-214AA
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
SMA6J Series 600 W 38.9 Vcl Uni-Directional SMT TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay P6SMB30A-E3/52 provided by its distributors.

600 W 30 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
TVS Diodes - Transient Voltage Suppressors 600W 30V Unidirect
P6SMB30A-E3/52, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 25.6VWM 41.4VC DO214AA
25.6V 600W 14.5A 41.4V 28.5V SMB(DO-214AA)
Product Range:Transzorb P6Smb Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:25.6V; Clamping Voltage Max:41.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:28.5V; Qualification:- Rohs Compliant: Yes |Vishay P6SMB30A-E3/52.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB30A-E3/52.
  • P6SMB30A-E352