Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6SMB30A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 25.6V, RoHS
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB30A.

HQonline

Datasheet6 pages5 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-37.81%

CAD Models

Download Littelfuse P6SMB30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.08
$ 0.08
Stock
623,722
263,664
263,664
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.7 A
14.5 A
14.5 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
SMA6J Series 600 W 38.9 Vcl Uni-Directional SMT TVS Diode - DO-214AC
TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
LittelfuseTPSMA6L24A
TVS DIODE 24VWM 38.9VC DO221AC / 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC

Descriptions

Descriptions of Littelfuse P6SMB30A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 25.6V, RoHS
Littelfuse SCT
P6SMB Series 5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMB
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 41.4V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 28.5V
TVS DIODE, 600W, 25.6V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 41.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 28.5V; Breakdown Voltage Max: 31.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 25.6 / Clamping Voltage V = 41.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 14.7 / Breakdown Voltage Min. V = 28.5 / Breakdown Voltage Max. V = 31.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB30A.