Vishay P6SMB150A-E3/52

P6SMB Series 600 W 150 V ±5% Uni-Directional TVS Diode - DO-214AA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB150A-E3/52.

IHS

Datasheet6 pages3 years ago

HQonline

TME

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.147
$ 0.147
Stock
855,263
476,430
476,430
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
150.5 V
150.5 V
150.5 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ120A-13-F
Tvs Diode, 600W, 120V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ120A-13-F
ESD protection diodes / TVS diodes; VISHAY; P6KE180A-E3/54; 246 V; 2.4 A; 154 V; 171 V - 189 V
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
600 W DO-214AA 150 V Uni Directional SMT Transient Voltage Suppressor Diode
600 W 219 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Vishay P6SMB150A-E3/52 provided by its distributors.

P6SMB Series 600 W 150 V ±5% Uni-Directional TVS Diode - DO-214AA
Surface-Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 128V 600W 2-Pin SMB T/R
2.9A 600W 207V 143V 128V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors 600W 150V Unidirect
DIODE, TVS, UNI-DIR, 5W, 128V, DO-214AA
TVS DIODE 128VWM 207VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB150A-E352
  • P6SMB150A-E3\52
  • P6SMB150AE352