Vishay P6KE91A-E3/54

600 W 91 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE91A-E3/54.

IHS

Datasheet6 pages4 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-66.43%

CAD Models

Download Vishay P6KE91A-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.132
$ 0.132
Stock
78,280
148,767
148,767
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
91 V
91 V
91 V
Clamping Voltage
125 V
125 V
125 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
4.9 A
4.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB91A
TVS Diodes / ESD Suppressors 91V 600W UNI-DIR TPSMB AEC-Q101
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
LittelfuseP6KE91A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diodes Inc.SMBJ7.0A-13
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 W 78 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Vishay P6KE91A-E3/54 provided by its distributors.

600 W 91 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
TVS Diode, Unidirectional, 77.8 V, 125 V, DO-15 (DO-204AC), 2 Pins
TVS Diodes - Transient Voltage Suppressors 600W 91V Unidirect
4.8A 125V 600W 86.5V Unidirectional 77.8V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TRANSIL UNI 0,6KW 91V DO15 RoHSconf
TVS DIODE 77.8VWM 125VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE91A-E354