Diotec P6KE9.1CA

Trans Voltage Suppressor Diode, 600W, 7.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6KE9.1CA.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.277
$ 0.277
Stock
18,818
88,875
88,875
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
9.1 V
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
4.8 A
4.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6KE9.1CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 7.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS diode, Bidirectional, 600 W, 7.7 V, DO-15, P6KE9.1CA
TVS, DO-15, 175°C, 600W, 7.7V, Bidir
TVS Diode Single Bi-Dir 7.78V 600W 2-Pin DO-41
TVS DIODE 7.7VWM 13.4V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R