Vishay P6KE47CA-E3/54

600 W 47 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE47CA-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

CAD Models

Download Vishay P6KE47CA-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.224
$ 0.224
Stock
132,864
131,767
131,767
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
64.8 V
84 V
84 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.3 A
48 A
48 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseTPSMB47CA
Diode TVS Single Bi-Dir 40.2V 600W Automotive 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE47CA
P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Vishay P6KE47CA-E3/54 provided by its distributors.

600 W 47 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode
Diode TVS Single Bi-Dir 40.2V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
P6KE47CA-E3/54, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-204AC
Vishay TVS, 64.8V, , DO-204AC, 44.7V
TVS DIODE 40.2VWM 64.8VC DO204AC
DIODE, TVS, 600W, 47V, BIDIR, DO15; Reverse Stand-Off Voltage Vrwm:40.2V; Breakdown Voltage Range:44.7V to 49.4V; Clamping Voltage Vc Max:64.8V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:8.8A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:47V; Breakdown Voltage Max:49.4V; Breakover Voltage Min:44.7V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-15; Peak Pulse Current IPP @ 8/20µs:9.3A; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:40.2V; Termination Type:Axial Leaded; Test Current:1mA; Time Measured:50ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE47CA-E354
  • P6KE47CA-E3\54