Vishay P600D-E3/54

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P600D-E3/54.

Upverter

Datasheet4 pages6 years ago

Newark

Verical

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-41.63%

CAD Models

Download Vishay P600D-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.689
$ 1.11
Stock
534,740
58,624
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
P
P
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE GEN PURP 600V 6A P600 / Rectifier Diode Switching 600V 22A 2500ns 2-Pin Case P-600 T/R
Rectifier Diode Switching 100V 22A 2500ns 2-Pin Case P-600 Ammo
DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati

Descriptions

Descriptions of Vishay P600D-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
P600D Series 200 V 6 A Axial Through Hole General Purpose Plastic Rectifier
Diode: rectifying; THT; 200V; 6A; Package: reel, tape; P600; 2.5us
Rectifier diode, 280 V, 6 A, P600, P600D-E3/54
Diode Switching 200V 22A 2-Pin Case P-600 T/R
200V 400A 2.5¦Ìs 5¦ÌA 6A CASE P-600 9.1mm*9.1mm*9.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600D-E354
  • P600D-E3\54
  • P600DE354