Vishay P600K-E3/54

DIODE, STANDARD, 6A, 800V, P600; Diode Type: Standard Recovery; Diode Configurati
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P600K-E3/54.

Upverter

Datasheet4 pages6 years ago

IHS

Newark

TME

Inventory History

3 month trend:
-22.15%

CAD Models

Download Vishay P600K-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.463
$ 0.856
Stock
191,992
48,786
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
P
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE GEN PURP 600V 6A P600 / Rectifier Diode Switching 600V 22A 2500ns 2-Pin Case P-600 T/R
Rectifier Diode Switching 100V 22A 2500ns 2-Pin Case P-600 Ammo
DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati

Descriptions

Descriptions of Vishay P600K-E3/54 provided by its distributors.

DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon
P600K Series 800 V 22 A Through Hole Rectifier - P-600
Diode Switching 800V 22A 2-Pin Case P-600 T/R
Rectifiers; VISHAY; P600K-E3/54; Through Hole; 6 A; 800 V; Single

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600K-E354
  • P600K-E3\54
  • P600KE354