Vishay P600D-E3/73

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P600D-E3/73.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-13.94%

CAD Models

Download Vishay P600D-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 0.689
Stock
58,624
536,340
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
P
P
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon
Rectifier Diode Switching 1KV 22A 2500ns 2-Pin Case P-600 T/R / DIODE GEN PURP 1KV 6A P600
DIODE GEN PURP 600V 6A P600 / Rectifier Diode Switching 600V 22A 2500ns 2-Pin Case P-600 T/R

Descriptions

Descriptions of Vishay P600D-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
DIODE RECT, STANDARD, 6A, 200V, P600, FULL REEL
Diode Switching 200V 22A 2-Pin Case P-600 Ammo
200V 400A 2.5¦Ìs 5¦ÌA 6A CASE P-600 9.1mm*9.1mm*9.1mm
6A,1300V STD RECOVERY,SILASTIC,RECT,DO41 PACKAGE
Rectifiers 6.0 Amp 200 Volt 400 Amp IFSM
STANDARD DIODE, 6A, 200V, P600; Diode Ty; STANDARD DIODE, 6A, 200V, P600; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):6A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:2.5µs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600D-E373
  • P600D-E3\73
  • P600DE373