Littelfuse SMAJ78C

Transient Suppressor Diode, single, bidirectional, 78V V(Rwm), do-214Ab/Smc |Littelfuse SMAJ78C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ78C.

IHS

Datasheet6 pages10 years ago

iiiC

TME

DigiKey

CAD Models

Download Littelfuse SMAJ78C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
382
326,757
326,757
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ78CA
A 78V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ78CA
Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ64CA-13-F
400 W 64 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ100CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ100CA
SMAJ Series 162 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ78C provided by its distributors.

Transient Suppressor Diode,single,bidirectional,78V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ78C
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 78V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode 400W UL SMT Bi 10%
TVS DIODE 78V 132.3V DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN