Vishay P4SMA9.1A-E3/61

P4SMA Series 13.4 V 29.9 A Unidirectional SMT TVS Diode - DO-214AC
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA9.1A-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.137
$ 0.137
Stock
50,959
76,021
76,021
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.1 V
91 V
91 V
Clamping Voltage
13.4 V
125 V
125 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSAC8.0
SAC Series - 500W Axial Lead Transient Voltage Suppresssion (TVS) Diode, DO-204AC, RoHS
LittelfuseP4KE9.1A
Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-41 |Littelfuse P4KE9.1A
BournsSMAJ8.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 9.83V 50muA 400W -55C~150C TJ
LittelfuseSMAJ10A
SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ8.0A-13-F
Tvs Diode, 400W, 8V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0A-13-F

Descriptions

Descriptions of Vishay P4SMA9.1A-E3/61 provided by its distributors.

P4SMA Series 13.4 V 29.9 A Unidirectional SMT TVS Diode - DO-214AC
Diode TVS Single Uni-Dir 7.78V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-214Ac/Sma |Vishay P4SMA9.1A-E3/61
7.78V 400W 29.9A 13.4V 8.65V SMA(DO-214AC) 2.09mm
TVS DIODE 7.78VWM 13.4VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric