
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SAC8.0 | 0 | 4K | Tape & Reel | 15h | |||||||
| Newark | SAC8.0 | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | SAC8.0 | 0 | 1K | Bulk | ||||||||
| Master Electronics | SAC8.0 | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | SAC8.0 | 0 | 4K | Bulk | 5h |
Download Littelfuse SAC8.0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SAC8.0 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: