Vishay P4SMA33CA-E3/61

P4SMA Series 400 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.142
Production

Price and Stock

DistributorSKUMinPkg
TMEP4SMA33CAE361-012,6009K
13h
TTIP4SMA33CA-E3/6103600Tape & Reel
2h
NewarkP4SMA33CA-E3/6103600Tape & Reel
Future ElectronicsP4SMA33CA-E3/6101800Tape & Reel
AvnetP4SMA33CA-E3/6103600
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA33CA-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.162
$ 0.162
Stock
125,774
251,981
251,981
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
8.8 A
9 A
9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
LittelfuseP4KE33CA
9A 400W 45.7V 31.4V Bidirectional 28.2V DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
Diodes Inc.SMAJ36CA-13-F
SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ33CA-13-F
SMAJ Series 33 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay P4SMA33CA-E3/61 provided by its distributors.

P4SMA Series 400 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 300W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 28.2V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidirectional,28.2V V(Rwm),do-214Ac/Sma |Vishay P4SMA33CA-E3/61
TVS DIODE 28.2VWM 45.7VC DO214AC
28.2V 400W 8.8A 45.7V 31.4V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA33CA-E3\61