Vishay P4SMA27A-E3/61

P4SMA Series 400 W 27 V Uni-Directional TVS Diode - DO-214AC
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA27A-E3/61.

IHS

Datasheet6 pages4 years ago

HQonline

Inventory History

3 month trend:
-3.12%

CAD Models

Download Vishay P4SMA27A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.162
$ 0.162
Stock
52,940
72,880
72,880
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
10.7 A
10.9 A
10.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4SMA27A
P4SMA Series 37.5V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE27A
Transient Suppressor Diode, single, unidirectional,23.1V V(Rwm),do-41 |Littelfuse P4KE27A
LittelfuseP4KE27
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
BournsSMAJ26A
TVS Diode, SMAJ, Unidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Vishay P4SMA27A-E3/61 provided by its distributors.

P4SMA Series 400 W 27 V Uni-Directional TVS Diode - DO-214AC
10.7A 400W 37.5V 25.7V 23.1V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 23.1V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,23.1V V(Rwm),do-214Ac/Sma |Vishay P4SMA27A-E3/61
Transient Suppression Diode (TVS)
TVS DIODE 23.1VWM 37.5VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA27A-E361
  • P4SMA27A-E3\61