Vishay P4SMA120CA-E3/61

Trans Voltage Suppressor Diode, 300W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA120CA-E3/61.

IHS

Datasheet6 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.126
$ 0.196
$ 0.196
Stock
6,452
36,202
36,202
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
165 V
165 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
1.8 A
2.5 A
2.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins
BournsSMAJ110CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 135V 5muA 400W -55C~150C TJ
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
Diodes Inc.SMAJ78CA-13-F
Tvs Diode, 400W, 78V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ78CA-13-F
Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.SMAJ120CA-13-F
SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay P4SMA120CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
300W,120V 5%,BIDIR,SMA TVS
TVS DIODE 102VWM 165VC DO-214AC
300W 120VBR 5% BI DO214AC
P4SMA - CA 120V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA120CA-E3\61