Vishay P4KE33CA-E3/54

Transient Suppressor Diode, single, bidirectional, 28.2V V(Rwm), do-204Al |Vishay P4KE33CA-E3/54
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4KE33CA-E3/54.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.185
$ 0.185
Stock
46,919
137,204
137,204
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
33.05 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
39 A
39 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
LittelfuseP4KE33CA
9A 400W 45.7V 31.4V Bidirectional 28.2V DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP4SMA33CA
TVS DIODE 28.2VWM 45.7VC DO214AC / 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Vishay P4KE33CA-E3/54 provided by its distributors.

Transient Suppressor Diode, single, bidirectional,28.2V V(Rwm),do-204Al |Vishay P4KE33CA-E3/54
Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-41 T/R
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
TVS DIODE 28.2VWM 45.7VC DO204AL
28.2V 400W 8.8A 45.7V 31.4V DO-204AL,DO-41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric