Vishay P10XXAI504KB30

Potentiometer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 7.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P10XXAI504KB30.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-1.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3362P-1-504LF
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3329H-1-504LF
TT Electronics82PR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR500KLF
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.18W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P10XXAI504KB30 provided by its distributors.

Potentiometer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 500K Ohm 10% 13/100W 1(Elec)/1(Mech)Turn 3mm (25.2 X 9.6 X 9.7mm) Pin Thru-Hole Bulk
Avnet Japan
VISHAY SFERNICE P10XXAI504KB30 Rotary Potentiometer, Cermet, P10XX Series, 500 kohm, Linear, 1, 130 mW, Panel
MINIATURE CERMET FULLY SEALED PANEL POTENTIOMETER
500K¦¸ ¡À10% 130mW ¡À150ppm/¡æ , 25.2mm*9.7mm*9.7mm
POT 500K OHM 0.13W CERMET LINEAR
Vishay P10XXAI504KB30 ポテンショメータ
POTENTIOMETER, 500K; Track Resistance:500kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:250V; Power Rating:130mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; External Depth:9.7mm; External Width:9.6mm; Lead Diameter:0.5mm; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:P10; Shaft Length - Metric:20mm; Temperature Coefficient:± 150ppm/°C; Termination Type:Solder

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric