Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3329H-1-504LF

Res Cermet Trimmer 500K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-504LF.

IHS

Datasheet3 pages3 years ago

element14 APAC

Jameco (USA)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+11.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.49
$ 2.96
Stock
98,828
24,641
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3362P-1-504LF
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 1 Turn(s)
TT Electronics82PR500KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 82PR500KLF
TT Electronics72PR500KLF
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.18W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-504LF provided by its distributors.

Res Cermet Trimmer 500K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 500KOHMS 10% 0.5WATTS
1/4" ROUND, THRU-HOLE, TRIMMER, 500 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 500kΩ Plugin Potentiometers, Variable Resistors ROHS
500kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer
TRIMMER 500K OHM 0.5W PC PIN TOP / 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.35 / Height mm = 4.57

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H1-504LF