Vishay NTCLP100E3472H

NTC Thermistor, 4700ohm, Chassis Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLP100E3472H.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+72.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-04-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
NTC Thermistor, 5000ohm, Chassis Mount
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
LittelfusePT502J2
PT Series 5 kOhm ±0.2°C 3892 K Radial Epoxy Coated NTC Thermistor
LittelfusePS502J2
PS Series 5 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of Vishay NTCLP100E3472H provided by its distributors.

NTC Thermistor, 4700ohm, Chassis Mount
NTC LP PVC AWG24 4k7 3%
NTC THERMISTOR 4.7K OHM 3% PROBE
THERM NTC 4.7KOHM 3977K PROBE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric