Vishay NTCLE100E3102GB0

NTC Thermistor, 1000ohm, Through Hole Mount
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3102GB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-1.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Thermistor, 1 Kohm, +/-1%, L10 Zero Power Resistance At 25C1Kohm
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3930K 5%
TE ConnectivityLT300014T261K0J
Thermistor PTC 1K Ohm 5% 2-Pin Axial Ammo
TE Connectivity1624329-4
Thermistor PTC 1KOhm 5% 2-Pin Axial Ammo Pack

Descriptions

Descriptions of Vishay NTCLE100E3102GB0 provided by its distributors.

NTC Thermistor, 1000ohm, Through Hole Mount
Thermistor NTC 1KOhm 2% 2-Pin Bulk
NTC CU 0.6 LD CODED 1K 2% BULK E3
THERMISTOR NTC 1KOHM 3528K BEAD
NTC THERMISTOR, 1KOHM, RADIAL LEADED;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric