Vishay MURS360-E3/57T

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MURS360-E3/57T.

Farnell

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago

Upverter

Newark

Future Electronics

element14

Inventory History

3 month trend:
+26.65%

CAD Models

Download Vishay MURS360-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.252
$ 0.252
Stock
1,324,171
3,462,067
3,462,067
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMC
SMB
SMB
Forward Voltage
1.28 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.05V, TRR 75NS
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R

Descriptions

Descriptions of Vishay MURS360-E3/57T provided by its distributors.

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Repetitive Peak Reverse Voltage:600V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.05V; Reverse Recovery Time:50Ns; Forward Surge Current:125A; Operating Temperature Max:175°C; No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay MURS360-E3/57T.
RECTIFIER, SINGLE, 4A, 600V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.28V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 125A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 4 / Forward Voltage (Vf) V = 1.28 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS360-E3/57T.
  • MURS360-E357T
  • MURS360E3/57T
  • MURS360E357T