Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURS360BT3G

DIODE GEN PURP 600V 3A SMB / Rectifier Diode Switching 600V 3A 75ns 2-Pin SMB T/R

$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS360BT3G.

IHS

Datasheet6 pages2 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+4.16%

CAD Models

Download onsemi MURS360BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.163
$ 0.163
Stock
4,340,965
1,065,201
1,065,201
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMC
SMC
Forward Voltage
1.05 V
1.28 V
1.28 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Switching 600V 3A 75ns Automotive 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA
Diodes Inc.S3DB-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
onsemiS3MB
Diode Rectifier 1KV 3A 2-Pin DO-214AA T/R
onsemiS3BB
Diode Rectifier 100V 3A 2-Pin DO-214AA T/R

Descriptions

Descriptions of onsemi MURS360BT3G provided by its distributors.

DIODE GEN PURP 600V 3A SMB / Rectifier Diode Switching 600V 3A 75ns 2-Pin SMB T/R
Rectifier Diodes & Bridges; MURS360BT3G; ON SEMICONDUCTOR; 3 µA; 3 A; 2; 100 A
MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403
ULTRA FAST DIODE, 3A, 600V, 403A, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Forward Voltage VF Max:1.25V; Operating Temperature Max:175°C
...employing state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS360BT3G.