Vishay MSP10C0122K0GEJ

Res Thick Film NET 22K Ohm 2% 1.6W ±100ppm/C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube
$ 3.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP10C0122K0GEJ.

IHS

Datasheet5 pages11 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.434
$ 4.732
Stock
462
211
Authorized Distributors
3
2
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
-
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Resistor Thick Film Net 22k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay MSP10C0122K0GEJ provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1.6W ±100ppm/C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube
10-SIP ARRAY/NETWORK RESISTOR MSP 0.990Lx0.090W 25.15mmx2.29mm 1.6W 22kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909
Resistance:22Kohm; Resistance Tolerance:± 2%; Power Rating:1.6W; Resistor Technology:Thick Film; Resistor Type:Resistor Array; Product Range:Msp Series; Temperature Coefficient:± 100Ppm/°C; Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay MSP10C0122K0GEJ.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP10C0122K0GEJ.