Vishay MSP10C0122K0GDA

Res Thick Film NET 22K Ohm 2% 1.6W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
$ 4.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP10C0122K0GDA.

IHS

Datasheet5 pages11 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.732
$ 3.434
Stock
211
462
Authorized Distributors
2
3
Resistance
22 kΩ
22 kΩ
Mount
-
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay MSP10C0122K0GDA provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1.6W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909
MSP10C-01 22K 2% D03
22K OHM 10 PIN 2% HI M-SIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric