Bourns 4310R-101-223LF

Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-223LF.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-33.45%

Alternate Parts

Price @ 1000
$ 1.82
$ 1.421
Stock
42,747
60,210
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 22k Ohm 2% 1.13w ±100ppm °C BUS 9-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101223P
Res Thick Film NET 22K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101223
Res NET 22K Ohm 2% 1.66W Ý100ppm/ÝC BUS 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223
Res Thick Film NET 22K Ohm 2% 1.32W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-223LF provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 22kOhm 卤100ppm/C
Resistor Network Array Bussed 22K Ohm 2% 200mW per Element SIP-10
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Resistance:22Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4310R-101-223LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-223LF.