
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MRS25000C4879FCT00 | 4,666 | 10 | |||||||||
| DigiKey | 56-MRS25000C4879FCT00CT-ND | 1,956 | 1 | Cut Tape | ||||||||
| TME | MRS25000C4879FCT00 | 0 | 10 | 19h | ||||||||
| Avnet | MRS25000C4879FCT00 | 0 | 5K | 21h | ||||||||
| TTI Europe | MRS25000C4879FCT00 | 0 | 5K | Ammo Pack | 23h |
Download datasheets and manufacturer documentation for Vishay MRS25000C4879FCT00.
Download Vishay MRS25000C4879FCT00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MRS25000C4879FCT00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MRS25000C4879FCT00.