Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB02070C4709FC100

Fixed Resistor, Metal Film, 0.4W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C4709FC100.

Newark

Datasheet15 pages8 years ago
Datasheet15 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
-26.06%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.058
Stock
63,361
120,198
Authorized Distributors
6
6
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47R
Fixed Resistor, Metal Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R
TE Connectivity / AMP1622480-1
Res, 43R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43R

Descriptions

Descriptions of Vishay MBB02070C4709FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 47Ohm 0.6W
Res Thin Film 47 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo Medical Automotive AEC-Q200
Res, 47R, 1%, 600Mw, Axial, Thin Film; |Vishay MBB02070C4709FC100
Vishay MBB02070C4709FC100 47R 1% Metal Film Resistor Box 1000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric