Vishay MBB02070C4709FCT00

Fixed Resistor, Metal Film, 0.4W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C4709FCT00.

IHS

Datasheet15 pages7 years ago

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-27.32%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.175
Stock
172,529
99,161
Authorized Distributors
6
6
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMF0207FTE52-47R
Fixed Resistor, Metal Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 47R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C4709FCT00
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 47.5Ohm 0.6W
TE ConnectivityLR1F51R
Fixed Resistor, Thin Film, 0.6W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622480-1
Through Hole Thin Film Resistor, Lr Series, 43 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded

Descriptions

Descriptions of Vishay MBB02070C4709FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 47R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C4709FCT00
Vishay Mbb02070C4709Fct00 Metal Film Resistor 47Ω Axial Lead 0.60 W 1% 50 PPM
Resistor: metal film; THT; axial; 47Ohm; +-1%; 0.6W; -55+155 deg.C
MBB0207 SERIES AXIAL THIN FILM RESISTOR 47OHMS +/-1% 0.6W +/-50PPM/DEGC
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 47Ohm ±50ppm/C
Metal film resistor, 47 Ω, 0.4 W, ±1 %, MBB02070C4709FCT00
Res Thin Film 47 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric