Vishay MRS25000C1005FRP00

Fixed Resistor, Thin Film, 0.6W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C1005FRP00.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

element14 APAC

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
+6.91%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.068
$ 0.068
Stock
173,749
481,773
481,773
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
-
-
-
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
600 mW
600 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 10M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000001005FA100
Yageo GroupHHV-50FT-52-10M
Res Metal Film 10M Ohm 1% 0.5W(1/2W) ±200ppm/C AXL T/R

Descriptions

Descriptions of Vishay MRS25000C1005FRP00 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MRS25 0.098Diax0.256L 2.50mmx6.50mm 0.6W 10MOhm ±50ppm/C
Res Thin Film 10M Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
10M¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.5mm
RESISTOR, METAL ALLOY, 10MOHM, 1%; Resis; RESISTOR, METAL ALLOY, 10MOHM, 1%; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:350V; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRS25000C1005FRP00.